-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE438101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
ISL68201-99125DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 25A DrMOS Module Demonstration Board | |
ISL68201-99135DEMO1Z | Renesas Electronics Corporation | Single-Phase R4™ Digital Hybrid PWM Controller and 35A DrMOS Module Demonstration Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0674
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.165 Pitch, r Angle Pc Tail Terminal |Molex 43810-0199 RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8400 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit SMC™ Surface Mount Compatible Header, Dual Row, Right Angle, for 1.60mm PCB, 4 Circuits, Tin (Sn) Plating, without Solderable Retention Clip RoHS: Compliant | 0 |
|
$1.2100 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43810-0199
Molex
Buy Now
Datasheet
|
Compare Parts:
43810-0199
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Body Breadth | 0.591 inch | |
Body Depth | 0.803 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.123 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 43810-0199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43810-0199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43810-0199 vs 94213-1014 |
GTC4R-1 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 43810-0199 vs GTC4R-1 |
71231-0206 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43810-0199 vs 71231-0206 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 43810-0199 vs IPL1-102-01-L-D-K |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 43810-0199 vs 9090-4R |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43810-0199 vs 43810-0265 |
43810-0056 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43810-0199 vs 43810-0056 |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43810-0199 vs PX10-AD4WP |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43810-0199 vs 43810-0276 |