Part Details for 4380H1 by CML Innovative Technologies
Overview of 4380H1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 4380H1
4380H1 CAD Models
4380H1 Part Data Attributes
|
4380H1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4380H1
CML Innovative Technologies
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 13 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 7.6 mm | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 0.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |