There are no models available for this part yet.
Overview of 4380-5PG-300 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380CDD-1#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380CMS-2#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HDD-3#PBF | Analog Devices | L Q C Surge Stopper |
Price & Stock for 4380-5PG-300 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-4380-5PG-300-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.4909 / $12.6000 | Buy Now | |
DISTI #
SC3110-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7433 | Buy Now | |
DISTI #
502-4380-5PG-300
|
Mouser Electronics | Standard Circular Connector MULTI-CON PANEL #16 CRIMP RoHS: Compliant | 100 |
|
$5.6500 / $9.6900 | Buy Now | |
DISTI #
70933471
|
RS | MULTI-CON PANEL #16 CRIMP | Conxall 4380-5PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ | |
DISTI #
CXA4380-5PG-300
|
Heilind Electronics | Americas - 30 in Stock |
|
$6.0492 / $7.0509 | Buy Now | ||
DISTI #
CXA4380-5PG-300
|
Interstate Connecting Components | 10 |
|
$6.0492 / $7.0509 | Buy Now | ||
DISTI #
000000000000734696
|
Sager | Standard Circular Connector MULTI-CON PANEL #16 CRIMP Min Qty: 1 | 0 |
|
$5.2600 / $7.4200 | Buy Now |
CAD Models for 4380-5PG-300 by Switchcraft Conxall
Part Data Attributes for 4380-5PG-300 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATERPROOF
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|