Part Details for 437AV by Greenlee Textron Inc
Overview of 437AV by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 437AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71346850
|
RS | PUNCH-RD 2.250 (27,1MM) (730) | Greenlee 437AV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5400 / $115.1500 | RFQ |
|
Onlinecomponents.com | Greenlee Standard Round Knockout Replacement Punch, Hole Size 2.25" RoHS: Compliant | 0 |
|
$125.3500 | Buy Now |