There are no models available for this part yet.
Overview of 43792 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-379-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 43792 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Disconnect Modular Terminal Blocks 2 POS Screw Cable Mount 41A RoHS: Compliant |
20 In Stock |
|
$8.5000 / $10.9700 | Buy Now | ||
Quest Components | MODULAR TERMINAL BLOCK | 17 |
|
$9.6750 / $12.9000 | Buy Now | ||
Master Electronics | Conn Disconnect Modular Terminal Blocks 2 POS Screw Cable Mount 41A RoHS: Compliant |
20 In Stock |
|
$8.5000 / $10.9700 | Buy Now |