There are no models available for this part yet.
Overview of 43764-3630 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AHDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630IDHC#PBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co |
Price & Stock for 43764-3630 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003923075
|
Sager | DIP Switches / SIP Switches Cbl,USB 2.0,Type A,B,w Ferrite | 0 |
|
Buy Now |