There are no models available for this part yet.
Overview of 43764-3018 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
LPS5030-183MRC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XAL6030-182MEB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 43764-3018 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
437643018
|
Avnet Americas | TKC-3018 - Bulk (Alt: 437643018) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |