-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking Mech, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
830154BMI-09T | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154AMI-08LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer | |
830154BGI-09LF | Renesas Electronics Corporation | Over Voltage Tolerant 1.5V,1:4 Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43743-8301
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/4 CKT R/A SMT MODJACK RoHS: Compliant | 0 |
|
$0.6990 / $0.8080 | Order Now |
|
Quest Components | 329 |
|
$0.9922 / $2.1452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43743-8301
Molex
Buy Now
Datasheet
|
Compare Parts:
43743-8301
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking Mech, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.462 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43743-8301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43743-8301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86285-004 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Amphenol Communications Solutions | 43743-8301 vs 86285-004 |
90519-001LF | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 43743-8301 vs 90519-001LF |
133282 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack | ERNI | 43743-8301 vs 133282 |
55919-084LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 43743-8301 vs 55919-084LF |
52830-4425 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 43743-8301 vs 52830-4425 |
55919-584LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 43743-8301 vs 55919-584LF |
52830-4445 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 43743-8301 vs 52830-4445 |
133928 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ERNI | 43743-8301 vs 133928 |
43860-0028 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | Molex | 43743-8301 vs 43860-0028 |
73333-333LF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT | Amphenol FCi | 43743-8301 vs 73333-333LF |