Part Details for 43700000224000 by Laird Thermal Systems
Overview of 43700000224000 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43700000224000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1487-1017-ND
|
DigiKey | THERMOELECT ASSY AIR-AIR 480W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$2,164.9400 | Buy Now |
DISTI #
739-AA-480-48-44-00
|
Mouser Electronics | Thermoelectric Assemblies Outdoor Air-to-Air- Thermoelectric Cooler Assemblies (Peltier) RoHS: Compliant | 0 |
|
$2,164.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,877.1800 / $1,983.9600 | Buy Now |