Part Details for 4370-I-2530-C-001000 by Schurter Electronic Components
Overview of 4370-I-2530-C-001000 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 4370-I-2530-C-001000
4370-I-2530-C-001000 CAD Models
4370-I-2530-C-001000 Part Data Attributes
|
4370-I-2530-C-001000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4370-I-2530-C-001000
Schurter Electronic Components
Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A, 250VAC | |
Manufacturer Series | 4370 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 2 |
Alternate Parts for 4370-I-2530-C-001000
This table gives cross-reference parts and alternative options found for 4370-I-2530-C-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4370-I-2530-C-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4370-C-311L-C-001000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-C-311L-C-001000 |
4370-I-3013-C-001000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-I-3013-C-001000 |
6051.0003 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 6051.0003 |
4370-G-3020-C-002500 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-G-3020-C-002500 |
4370-C-3027-C-003000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-C-3027-C-003000 |
4370-G-3027-C-002000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-G-3027-C-002000 |
4370-C-3012-C-005000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-C-3012-C-005000 |
4370-I-3027-C-001500 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-I-3027-C-001500 |
4370-C-312L-C-001000 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-C-312L-C-001000 |
4370-G-311L-C-001500 | Mains Power Connector, 16A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4370-I-2530-C-001000 vs 4370-G-311L-C-001500 |