Part Details for 437-5601-034 by Amphenol Corporation
Overview of 437-5601-034 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5601-EVALZ | Analog Devices | Evaluation board for ADL5601 | |
ADL5601ARKZ-R7 | Analog Devices | PA Driver Amplifier | |
LTC1560-1IS8#PBF | Analog Devices | 1MHz/500kHz Continuous Time L |
Part Details for 437-5601-034
437-5601-034 CAD Models
437-5601-034 Part Data Attributes
|
437-5601-034
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
437-5601-034
Amphenol Corporation
Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |
Alternate Parts for 437-5601-034
This table gives cross-reference parts and alternative options found for 437-5601-034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 437-5601-034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0222 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 437-5601-034 vs 71233-0222 |
437-5600-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 437-5601-034 vs 437-5600-033 |
39-30-6122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 437-5601-034 vs 39-30-6122 |
437-5602-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 437-5601-034 vs 437-5602-031 |
IPL1-112-03-F-SH-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 437-5601-034 vs IPL1-112-03-F-SH-K |
437-5601-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 437-5601-034 vs 437-5601-033 |
437-5600-034 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | 437-5601-034 vs 437-5600-034 |
437-5602-032 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 437-5601-034 vs 437-5602-032 |
437-5603-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 437-5601-034 vs 437-5603-031 |
39-30-3126 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | 437-5601-034 vs 39-30-3126 |