There are no models available for this part yet.
Overview of 436F by Vishay Micro-Measurements
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5436FBRUZ | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
ADG5436FBRUZ-RL7 | Analog Devices | ±-55V Fault Protected, ±20V, ± | |
EVAL-ADG5436FEBZ | Analog Devices | EVALUATION BOARD I.C. |