Part Details for 43680-2004 (ALTERNATE: 436802004) by Molex
Overview of 43680-2004 (ALTERNATE: 436802004) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43680-2004 (ALTERNATE: 436802004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70372877
|
RS | SABRE Series 7.49mm Pitch 4 Way 1 Row Male Straight PCB Housing 43680 | Molex Incorporated 43680-2004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 17 |
|
$0.6800 / $1.1300 | Buy Now |