-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0557
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Sabre 43680 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:7.5Mm, For Use With:Molex Sabre 43178 Series Pin Contacts, Body Material:Pa Polyamide (Nylon), Colour:Black Rohs Compliant: Yes |Molex 43680-2002 (Alternate Part Number: 800754366496 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$0.5450 / $0.6450 | Buy Now |
DISTI #
19J5482
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Sabre 43680 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:7.5Mm, For Use With:Molex Sabre 43178 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Ul, Rohs Compliant: Yes |Molex 43680-2002 (Alternate Part Number: 800754366496 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $1.3000 | Buy Now |
DISTI #
0436802002
|
Avnet Americas | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436802002) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5011 / $0.6236 | Buy Now |
DISTI #
57H0557
|
Avnet Americas | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H0557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 91 Partner Stock |
|
$0.6460 / $0.9340 | Buy Now |
DISTI #
538-43680-2002
|
Mouser Electronics | Headers & Wire Housings PLUG SINGLE ROW 2P RoHS: Compliant | 240 |
|
$0.4750 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag RoHS: Compliant |
279 In Stock |
|
$0.3970 / $0.5099 | Buy Now |
DISTI #
77309513
|
Verical | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 2149 |
|
$0.7031 / $0.7500 | Buy Now |
DISTI #
16856559
|
Verical | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 277 |
|
$0.5200 | Buy Now |
DISTI #
77776998
|
Verical | Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 129 |
|
$1.9178 / $1.9635 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43680-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
43680-2002
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, COMPATIBLE CONTACTS: 43178-1002; 43178-2002, LATCHED, POLARIZED | |
Body Breadth | 0.754 inch | |
Body Depth | 1.4 inch | |
Body Length | 0.745 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | 4.448 N |
This table gives cross-reference parts and alternative options found for 43680-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43680-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6700S02M000 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Leoco USA Corp | 43680-2002 vs 6700S02M000 |
94503-0210 | Rectangular Power Connector, 2 Contact(s), Male, Wire Terminal, Plug | Molex | 43680-2002 vs 94503-0210 |
35150-0214 | Rectangular Power Connector, 2 Contact(s), Male, Plug, | Molex | 43680-2002 vs 35150-0214 |
176282-1 | AMP UNIVERSAL POWER CAP 2P | TE Connectivity | 43680-2002 vs 176282-1 |
L963 | Rectangular Power Connector, 2 Contact(s), Male, Plug | Anderson Power Products | 43680-2002 vs L963 |