Part Details for 4367 by Adafruit Industries
Overview of 4367 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54367J/B | Rochester Electronics LLC | 54367J/B |
Price & Stock for 4367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4173
|
Newark | Circuit Playground Tft Gizmo - Bolt-On Display + Audio Amplifier - Jst Ph 2Mm |Adafruit 4367 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 | Buy Now |
DISTI #
1528-4367-ND
|
DigiKey | CIRCUIT PLAYGROUND TFT GIZMO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$19.9500 | Buy Now |
DISTI #
485-4367
|
Mouser Electronics | Display Development Tools Circuit Playground TFT Gizmo - Bolt-on Display + Audio Amplifier - JST PH 2mm RoHS: Compliant | 34 |
|
$19.9500 | Buy Now |
DISTI #
72011018
|
RS | Circuit Playground TFT Gizmo - Bolt-on Display + Audio Amplifier | Adafruit Industries 4367 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9500 | RFQ |
Part Details for 4367
4367 CAD Models
4367 Part Data Attributes
|
4367
Adafruit Industries
Buy Now
|
Compare Parts:
4367
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |