-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9502
|
Newark | Microfit 3.0 Sr Vert Th Peg Tin 8Ckt Rohs Compliant: Yes |Molex 43650-0815 Min Qty: 1122 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$1.2700 | Buy Now |
DISTI #
80AH3302
|
Newark | Connector, Header, 8Pos, 1Row, 3Mm Rohs Compliant: Yes |Molex 43650-0815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3698 |
|
$1.2700 / $2.0300 | Buy Now |
DISTI #
57H0459
|
Newark | Connector, Header, 8Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0815 Min Qty: 2244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 | Buy Now |
DISTI #
0436500815
|
Avnet Americas | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Trays (Alt: 0436500815) RoHS: Compliant Min Qty: 1122 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 140 |
|
$0.8061 / $1.2916 | Buy Now |
DISTI #
538-43650-0815
|
Mouser Electronics | Headers & Wire Housings 8P VERT PCB HEADER RoHS: Compliant | 4682 |
|
$0.9970 / $2.0100 | Buy Now |
DISTI #
71462891
|
RS | MicroFit 3.0 SR Vert TH Peg Tin 8Ckt | Molex Incorporated 43650-0815 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant | 0 |
|
$0.7500 / $1.0700 | Buy Now |
DISTI #
77315207
|
Verical | Conn Wire to Board HDR 8 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 90 Package Multiple: 1 | Americas - 1537 |
|
$0.9412 / $1.1000 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 50 |
|
$1.8700 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0815
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0815
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.088 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |