43650-0720
Molex
Description: Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 43650-0720 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54112-807201050LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch.
51721-10007205ABLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 72S 5P Right Angle Header.
51740-10107201AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle.

Price & Stock for 43650-0720 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57H0440
Newark Header Connector, pcb Mount, recept,7 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal Rohs Compliant: Yes |Molex 43650-0720 RoHS: Compliant Min Qty: 1326 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.0300
$3.0300 Buy Now
DISTI # 538-43650-0720
Mouser Electronics Headers & Wire Housings MicroFit 3.0 SR V TH Clip 30Au 7Ckt RoHS: Compliant 0
  • 1,326 $3.1800
  • 2,652 $2.9500
$2.9500 / $3.1800 Order Now
Onlinecomponents.com 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with Press-fit Metal Retention Clip, 7 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant 0
  • 663 $3.0700
  • 1,326 $2.9600
  • 2,500 $2.5700
  • 5,000 $2.4000
$2.4000 / $3.0700 Buy Now

CAD Models for 43650-0720 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43650-0720 by Molex

43650-0720
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
MICRO-FIT 3.0, POLARIZED
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.219 inch
Body Depth
0.39 inch
Body Length
0.97 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
11.5648 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
3 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
3.0024 N
Want to compare parts?
  1. 43650-0720
    Molex
    Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 43650-0720

This table gives cross-reference parts and alternative options found for 43650-0720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
640455-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug TE Connectivity 43650-0720 vs 640455-7
90298-0007 Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle Molex 43650-0720 vs 90298-0007
TLW-108-05-G-S-01 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 43650-0720 vs TLW-108-05-G-S-01
827313-7 7P MOD2 STIFT LEI TE Connectivity 43650-0720 vs 827313-7
TMS-107-60-L-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 43650-0720 vs TMS-107-60-L-S
644875-7 (644875-7) 07P MTA100 HDR ASSY F/L,SP BND TE Connectivity 43650-0720 vs 644875-7
3-644456-7 (3-644456-7) 07P MTA100 HDR ASSY (NARROW) TE Connectivity 43650-0720 vs 3-644456-7
75160-156-07 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 43650-0720 vs 75160-156-07
TMS-107-01-L-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 43650-0720 vs TMS-107-01-L-S
75160-802-07LF Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 43650-0720 vs 75160-802-07LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43650-0720 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43650-0720 by Molex

Select Manufacturer
Which Manufacturer of 43650-0720 would you like to use for your alert(s)?
  • Please alert me when 43650-0720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43650-0720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43650-0720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43650-0720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43650-0720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43650-0720 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: