-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8112
|
Newark | Plug & Socket Connector, Header, 5Pos, 3Mm, Series:Micro-Fit 3.0, Pitch Spacing:3Mm, Contact Termination:Through Hole Right Angle, No. Of Contacts:5, No. Of Rows:1, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass Rohs Compliant: Yes |Molex 43650-0503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38098 |
|
$1.2500 / $1.9800 | Buy Now |
DISTI #
28AC9497
|
Newark | Microfit 3.0 Sr Ra Th Clip Tin 5Ckt Rohs Compliant: Yes |Molex 43650-0503 Min Qty: 2023 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.7540 | Buy Now |
DISTI #
92AJ7470
|
Newark | Conn, R/A Header, 5Pos, 1Row, 3Mm Rohs Compliant: Yes |Molex 43650-0503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.9200 | Buy Now |
DISTI #
0436500503
|
Avnet Americas | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 0436500503) RoHS: Compliant Min Qty: 4046 Package Multiple: 2023 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.8479 / $1.1236 | Buy Now |
DISTI #
538-43650-0503
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT RA 5 CKT Tin RoHS: Compliant | 1398 |
|
$0.9060 / $1.8600 | Buy Now |
DISTI #
75127412
|
RS | MicroFit 3.0 SR RA TH Clip Tin 5Ckt | Molex Incorporated 43650-0503 RoHS: Compliant Min Qty: 4046 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9820 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 5 POS 3mm Solder RA Thru-Hole 5 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
38623 In Stock |
|
$0.6500 / $0.9000 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 5 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 74 |
|
$0.6825 / $2.2750 | Buy Now |
DISTI #
43650-0503
|
TTI | Headers & Wire Housings 3MM MICRO-FIT RA 5 CKT Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 4131 In Stock |
|
$0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0503
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0503
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | 43645 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43650-0503 vs 43650-0505 |