-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5167
|
Newark | Connector, Header, 4Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0409 (Alternate Part Number: 800754950961 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1040 |
|
$2.3100 / $2.9400 | Buy Now |
DISTI #
37AC1211
|
Newark | Connector, Header, 4Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0409 (Alternate Part Number: 800754950961 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.5500 | Buy Now |
DISTI #
57H0352
|
Newark | Connector, Header, 4Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series, Gender:Headerrohs Compliant: Yes |Molex 43650-0409 (Alternate Part Number: 800754950961 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 | Buy Now |
DISTI #
538-43650-0409
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT 3.0 HEADER TIN RoHS: Compliant | 914 |
|
$1.3200 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
20988 Partner Stock |
|
$0.9690 / $1.5600 | Buy Now |
DISTI #
65677540
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Americas - 19520 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
77310412
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Americas - 14720 |
|
$1.2424 / $1.6500 | Buy Now |
DISTI #
16499221
|
Verical | Conn Wire to Board HDR 4Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R RoHS: Compliant Min Qty: 320 Package Multiple: 320 | Americas - 1280 |
|
$1.0600 / $1.5500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), MALE, SURFACE MOUNT TERMINAL | 90 |
|
$1.5750 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0409
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0409
Molex
Board Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.616 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |