-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4849
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0324 (Alternate Part Number: 800754774321 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$1.6800 / $1.9300 | Buy Now |
DISTI #
68X3680
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43650-0324 (Alternate Part Number: 800754774321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 597 |
|
$1.9300 / $3.1700 | Buy Now |
DISTI #
57H0341
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series, Gender:Header Rohs Compliant: Yes |Molex 43650-0324 (Alternate Part Number: 800754774321 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 | Buy Now |
DISTI #
0436500324
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500324) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 7 Weeks, 0 Days Container: Reel | 3600 |
|
$1.2213 / $1.9566 | Buy Now |
DISTI #
538-43650-0324
|
Mouser Electronics | Headers & Wire Housings 3.0MM MF 3P HDR V SMT SR TIN RoHS: Compliant | 1373 |
|
$1.3600 / $2.6500 | Buy Now |
DISTI #
MOL43650-0324.P
|
Heilind Electronics | CUT TAPE - MICROFIT 3.0 SR VERT SMT NAIL TIN 3CKT | Americas - 0 in Stock |
|
$1.6493 / $2.0849 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.9100 / $1.4700 | Buy Now |
|
Bristol Electronics | 12495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 85 |
|
$1.4560 / $2.9120 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | 2596 |
|
$1.0159 / $2.4188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0324
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0324
Molex
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA,TUV,UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43650-0324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445087-3 | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 43650-0324 vs 2-1445087-3 |