-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3816
|
Newark | Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43650 Series, Connector Shroud:Shrouded, Contact Material:-Rohs Compliant: Yes |Molex 43650-0317 (Alternate Part Number: 800753787957 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1315 |
|
$0.9910 / $1.6400 | Buy Now |
DISTI #
80AH0063
|
Newark | Microfit 3.0 Sr Vert Th Peg 30Au 3Ckt Rohs Compliant: Yes |Molex 43650-0317 (Alternate Part Number: 800753787957 Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 5560 |
|
$0.8300 / $1.0000 | Buy Now |
DISTI #
92M1802
|
Newark | Header Connector, pcb Mount, recept,3 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal |Molex 43650-0317 (Alternate Part Number: 800753787957 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4200 | Buy Now |
DISTI #
538-43650-0317
|
Mouser Electronics | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant | 6646 |
|
$0.7450 / $1.5500 | Buy Now |
DISTI #
71462796
|
RS | MicroFit 3.0 SR Vert TH Peg 30Au 3Ckt | Molex Incorporated 43650-0317 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $1.5300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
782 Partner Stock |
|
$0.6020 / $0.8160 | Buy Now |
|
Bristol Electronics | 1822 |
|
RFQ | ||
|
Quest Components | 11 |
|
$1.5393 / $2.0524 | Buy Now | |
DISTI #
43650-0317
|
TTI | Headers & Wire Housings MICRO-FIT 3.0 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 1150 In Stock |
|
$0.7400 / $0.9400 | Buy Now |
|
Master Electronics | Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
782 Partner Stock |
|
$0.6020 / $0.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0317
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0317
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.118 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 43650-0317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0530 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 43650-0317 vs 43650-0530 |