-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0332
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0315 (Alternate Part Number: 800755008425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4928 |
|
$0.6690 / $1.2900 | Buy Now |
DISTI #
26AC7501
|
Newark | Microfit 3.0 Sr Vert Th Peg Tin 3 Ckt Rohs Compliant: Yes |Molex 43650-0315 (Alternate Part Number: 800755008425 Min Qty: 2550 Package Multiple: 1 Date Code: 0 Container: Bulk | 19291 |
|
$0.6690 | Buy Now |
DISTI #
42Y1955
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 43650-0315 (Alternate Part Number: 800755008425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8001 |
|
$0.7210 / $1.2600 | Buy Now |
DISTI #
0436500315
|
Avnet Americas | Conn Power Header 3 POS 3mm Solder ST Through Hole 3 Terminal 1 Port - Trays (Alt: 0436500315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 19379 |
|
$0.4088 | Buy Now |
DISTI #
57H0332
|
Avnet Americas | Conn Power Header 3 POS 3mm Solder ST Through Hole 3 Terminal 1 Port - Bulk (Alt: 57H0332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 4928 Partner Stock |
|
$0.7070 / $1.2800 | Buy Now |
DISTI #
538-43650-0315
|
Mouser Electronics | Headers & Wire Housings VERT HEADER 3P TIN RoHS: Compliant | 21925 |
|
$0.4960 / $1.2100 | Buy Now |
DISTI #
70266902
|
RS | Conn, Rect, Header, 3 Cir, PCB, MicroFit 3.0, Vertical, Single, SMT, w/Peg, Tin | Molex Incorporated 43650-0315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 135 |
|
$0.9600 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
14416 In Stock |
|
$0.4060 / $0.4240 | Buy Now |
|
Bristol Electronics | 911 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 436 |
|
$0.4066 / $1.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0315
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0315
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.753 N |
This table gives cross-reference parts and alternative options found for 43650-0315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-0530 | Power Connector, 3 Contact(s), Male, Solder Terminal, | Molex | 43650-0315 vs 43650-0530 |