-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0763
|
Newark | Wtb Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0309 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1673 |
|
$1.8200 / $2.8100 | Buy Now |
DISTI #
01AH8413
|
Newark | Wtb Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0309 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6000 | Buy Now |
DISTI #
538-43650-0309
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT RA 3 CKT Tin RoHS: Compliant | 1261 |
|
$1.2100 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2880 Partner Stock |
|
$0.8600 / $1.2100 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 200 |
|
$1.3400 / $2.6800 | Buy Now |
DISTI #
43650-0309
|
TTI | Headers & Wire Housings 3MM MICRO-FIT RA 3 CKT Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 2880 Package Multiple: 2880 Container: Reel | Americas - 0 |
|
$1.2000 | Buy Now |
|
Master Electronics | Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
2880 Partner Stock |
|
$0.8600 / $1.2100 | Buy Now |
DISTI #
10189565
|
TestEquity LLC | Molex 43650-0309 Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black, Tape and Reel | 2880 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0309
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0309
Molex
Board Connector, 3 Contact(s), Male, Surface Mount Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.498 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |