-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0303
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0213 (Alternate Part Number: 800753342767 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6209 |
|
$1.3900 / $1.6400 | Buy Now |
DISTI #
74AC2900
|
Newark | Connector, Header, 2Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43650 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 43650-0213 (Alternate Part Number: 800753342767 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4617 |
|
$1.3400 / $2.2300 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 7 Weeks, 0 Days Container: Reel | 2880 |
|
$0.9790 / $1.1400 | Buy Now |
DISTI #
0436500213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 0436500213) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1936 | Buy Now |
DISTI #
57H0303
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 57H0303) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 6209 Partner Stock |
|
$1.7200 / $2.7900 | Buy Now |
DISTI #
538-43650-0213
|
Mouser Electronics | Headers & Wire Housings R/A HDR SMT 2P GOLD w/Fitting Nail RoHS: Compliant | 6941 |
|
$1.1800 / $2.4600 | Buy Now |
DISTI #
MOL43650-0213.P
|
Heilind Electronics | CUT TAPE 2POS .118 15au WTB R/A | Americas - 203 in Stock |
|
$1.3011 / $1.6448 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
11840 Partner Stock |
|
$0.9350 / $1.2300 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 179 |
|
$1.0220 / $2.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0213
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0213
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.219 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |