-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43640IUZ | Renesas Electronics Corporation | Low-Voltage, Single Supply, 4 to 1 Multiplexer, High Performance Analog Switch | |
ISL43640IUZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, 4 to 1 Multiplexer, High Performance Analog Switch | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6940
|
Newark | Microfit 3.0 Plug Sr Pm 12Ckt Glow Wire |Molex 43640-1210 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.8070 | Buy Now |
DISTI #
0436401210
|
Avnet Americas | Connector Power Housing Plug 12 Position 3mm Crimp Straight Panel Mount Bag (Alt: 0436401210) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-1210
Molex
Buy Now
|
Compare Parts:
43640-1210
Molex
|
Samacsys Manufacturer | Molex |