-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 11 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3800
|
Newark | Connector Housing, Plug, 11Pos, Product Range:Micro-Fit 3.0 43640 Series, Gender:Plug, No. Of Positions:11Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Blackrohs Compliant: Yes |Molex 43640-1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2063 |
|
$0.4920 / $0.8060 | Buy Now |
DISTI #
57H0276
|
Newark | Header Connector, cable Mount, plug,11 Contacts, skt,0.118 Pitch |Molex 43640-1101 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
538-43640-1101
|
Mouser Electronics | Headers & Wire Housings 3MM MICRO-FIT Plug House 11 CKT RoHS: Compliant | 1798 |
|
$0.3980 / $0.7900 | Buy Now |
DISTI #
71462762
|
RS | MicroFit 3.0 SR Plug w/o Pnl Mnt 11 CKT | Molex Incorporated 43640-1101 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Onlinecomponents.com | Conn Housing PL 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
2063 Partner Stock |
|
$0.2621 / $0.3907 | Buy Now |
DISTI #
Molex 43640-1101
|
PEI Genesis | REC PR CONN, 11 Contact | 2063 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 11 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
2063 Partner Stock |
|
$0.2621 / $0.3907 | Buy Now |
DISTI #
10189528
|
TestEquity LLC | Molex 43640-1101 Micro-Fit 3.0 Plug Housing, Single Row, 11 Circuits, UL 94V-0, Low-Halogen, Black | 2063 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-1101
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-1101
Molex
Rectangular Power Connector, 11 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 1.333 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | WIRE | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |