43640-0501
Molex
Description: Rectangular Power Connector, 5 Contact(s), Male, Plug,

Overview of 43640-0501 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL43640IUZ Renesas Electronics Corporation Low-Voltage, Single Supply, 4 to 1 Multiplexer, High Performance Analog Switch
ISL43640IUZ-T Renesas Electronics Corporation Low-Voltage, Single Supply, 4 to 1 Multiplexer, High Performance Analog Switch
SER1590-501MLD Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT

Price & Stock for 43640-0501 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92H1691
Newark Connector Housing, Plug, 5Pos, Product Range:Micro-Fit 3.0 43640 Series, Gender:Plug, No. Of Positions:5Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), Current Rohs Compliant: Yes |Molex 43640-0501 (Alternate Part Number: 800755008432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36846
  • 1 $0.3610
  • 10 $0.2860
  • 25 $0.2700
  • 50 $0.2550
  • 100 $0.2390
  • 250 $0.2370
$0.2370 / $0.3610 Buy Now
DISTI # 57H0266
Newark Connector Housing, Plug, 5Pos, Product Range:Micro-Fit 3.0 43640 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 43640-0501 (Alternate Part Number: 800755008432 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5687
  • 1 $0.2740
  • 10 $0.2320
  • 25 $0.2320
  • 50 $0.2320
  • 100 $0.2320
  • 250 $0.2320
$0.2320 / $0.2740 Buy Now
DISTI # 57H0266
Avnet Americas Conn Housing PL 5 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H0266) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk 5687 Partner Stock
  • 1 $0.4040
  • 10 $0.3030
  • 25 $0.2940
  • 50 $0.2850
  • 100 $0.2770
$0.2770 / $0.4040 Buy Now
DISTI # 0436400501
Avnet Americas Conn Housing PL 5 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400501) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 7,500 $0.2682
$0.2682 Buy Now
DISTI # 538-43640-0501
Mouser Electronics Headers & Wire Housings PLUG FREE HNG 5P SINGLE ROW RoHS: Compliant 14786
  • 1 $0.3200
  • 10 $0.2520
  • 100 $0.2220
  • 500 $0.2180
  • 1,000 $0.2170
  • 1,500 $0.1880
  • 24,000 $0.1870
$0.1870 / $0.3200 Buy Now
Onlinecomponents.com Conn Housing M 5 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant 0
  • 300 $0.2148
  • 1,600 $0.1880
  • 3,200 $0.1862
  • 6,400 $0.1842
  • 7,500 $0.1824
  • 10,000 $0.1805
  • 25,000 $0.1788
$0.1788 / $0.2148 Buy Now
Quest Components RECTANGULAR POWER CONNECTOR, 5 CONTACT(S), MALE, PLUG 81
  • 1 $0.9000
  • 7 $0.7200
  • 29 $0.5400
$0.5400 / $0.9000 Buy Now
DISTI # 43640-0501
TTI Headers & Wire Housings PLUG FREE HNG 5P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk Americas - 27850
In Stock
  • 25 $0.2210
  • 50 $0.2100
  • 100 $0.1950
  • 250 $0.1910
  • 4,100 $0.1820
  • 7,500 $0.1790
  • 10,500 $0.1750
$0.1750 / $0.2210 Buy Now
DISTI # 43640-0501
IBS Electronics Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black Min Qty: 3483 Package Multiple: 1 3330
  • 3,360 $0.2305
  • 3,421 $0.2325
  • 3,483 $0.2344
  • 6,400 $0.2279
  • 7,500 $0.2260
  • 10,000 $0.2162
  • 25,000 $0.2078
$0.2078 / $0.2344 Buy Now
DISTI # MOL43640-0501
Interstate Connecting Components MICROFIT 3.0 PLUG SR PNL MNT CKT 1661
1312 On Order
  • 1 $0.2349
  • 900 $0.1976
  • 2,100 $0.1915
  • 4,100 $0.1886
  • 8,100 $0.1858
$0.1858 / $0.2349 Buy Now
Chip 1 Exchange INSTOCK 4329
RFQ
DISTI # 0436400501
Avnet Asia Conn Housing PL 5 POS 3mm Crimp ST Cable Mount Bag (Alt: 0436400501) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 14 Weeks, 2 Days 0
RFQ
DISTI # 10189518
TestEquity LLC Molex 43640-0501 Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Low-Halogen, Black 0
  • 1 $0.2400
$0.2400 Buy Now

CAD Models for 43640-0501 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 43640-0501 by Molex

43640-0501
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks, 2 Days
Samacsys Manufacturer
Molex
Additional Feature
MICRO-FIT 3.0
Body Depth
0.665 inch
Body Length
0.624 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
11.5648 N
Insulation Diameter-Min
0.05 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 43640-0501
    Molex
    Rectangular Power Connector, 5 Contact(s), Male, Plug,
    VS

Alternate Parts for 43640-0501

This table gives cross-reference parts and alternative options found for 43640-0501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43640-0501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1586022-5 5P S/R PM PLUG VAL-U-LOK V2 TE Connectivity 43640-0501 vs 1586022-5
43640-0500 Rectangular Power Connector, 5 Contact(s), Male, Plug Molex 43640-0501 vs 43640-0500

Related Parts for 43640-0501

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43640-0501 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43640-0501 by Molex

  • Please alert me when 43640-0501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43640-0501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43640-0501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43640-0501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43640-0501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43640-0501 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: