-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H5849
|
Newark | Connector Housing, Plug, 2Pos, 3Mm, Product Range:Micro-Fit 3.0 43640 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts Rohs Compliant: Yes |Molex 43640-0200 (Alternate Part Number: 800754366106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187903 |
|
$0.2160 / $0.4040 | Buy Now |
DISTI #
0436400200
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0436400200) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1889 | Buy Now |
DISTI #
02H5849
|
Avnet Americas | Conn Housing M 2 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 02H5849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 258 Partner Stock |
|
$0.2120 / $0.3390 | Buy Now |
DISTI #
538-43640-0200
|
Mouser Electronics | Headers & Wire Housings PLUG PANEL MOUNT 2P SINGLE ROW RoHS: Compliant | 89058 |
|
$0.1390 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
12567 Partner Stock |
|
$0.1428 / $0.1897 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 86 |
|
$0.2160 / $0.3240 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 464 |
|
$0.2900 / $0.5800 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.118 Pitch | 68 |
|
$0.4734 / $0.7890 | Buy Now |
DISTI #
43640-0200
|
TTI | Headers & Wire Housings PLUG PANEL MOUNT 2P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 22098 In Stock |
|
$0.1370 / $0.1820 | Buy Now |
DISTI #
MOL43640-0200
|
Interstate Connecting Components | MICROFIT 3.0 PLUG SR PNL MNT CKT | 3967 |
|
$0.1440 / $0.1821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43640-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
43640-0200
Molex
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Body Depth | 0.665 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 43640-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43640-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194282-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, PLUG | TE's AMP | 43640-0200 vs 194282-1 |
194282-1 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, PLUG | TE Connectivity | 43640-0200 vs 194282-1 |