Part Details for 4362D1/5 by CML Innovative Technologies
Overview of 4362D1/5 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4362D1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectangular Led Lamp, Green/red, Diffused, Led-6b | 120 |
|
$0.9800 / $1.9600 | Buy Now |
Part Details for 4362D1/5
4362D1/5 CAD Models
4362D1/5 Part Data Attributes:
|
4362D1/5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4362D1/5
CML Innovative Technologies
Triple Color LED, Red/green, Clear Diffused, 5.3086mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Nom | 0.6/4.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 8.001 mm | |
Packing Method | BULK | |
Peak Wavelength | 700/565 nm | |
Shape | RECTANGULAR | |
Size | 5.3086 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |