There are no models available for this part yet.
Overview of 436221-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 436221-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
436221-000
|
Avnet Americas | TXR21AC00-1408AI - Trays (Alt: 436221-000) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$57.2300 / $68.8700 | Buy Now | |
DISTI #
571-436221-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR21AC00-1408AI RoHS: Compliant | 0 |
|
$67.1000 / $71.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$62.1800 | Buy Now | ||
DISTI #
RYCTXR21AC00-1408AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AC00-1408AI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | TXR21AC00-1408AI RoHS: Compliant | 0 |
|
$59.1300 / $161.9600 | Buy Now | ||
DISTI #
RYCTXR21AC00-1408AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AC00-1408AI | 0 |
|
Buy Now | ||
DISTI #
000000000003847160
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AC00-1408AI Min Qty: 1 | 0 |
|
$47.6200 / $78.3500 | Buy Now | |
DISTI #
436221-000
|
Avnet Abacus | (Alt: 436221-000) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TXR21AC00-1408AI RoHS: Compliant | 0 |
|
$59.1300 / $161.9600 | Buy Now |
CAD Models for 436221-000 by TE Connectivity
Part Data Attributes for 436221-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
24 Weeks
|
Cable Entry-Max
|
0.4 inch
|
Cable Entry-Min
|
0.25 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|
Wire Size-Max
|
|