Optoelectronics
4361H1/5
Description: LED TH 5mm 2.0/2.1V 10mA Red/Green

Overview of 4361H1/5 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 4361H1/5 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 16M1415
Newark Led, T-1 3/4, Red/Green, Radial, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:40°, Lens Shape:Round, Forward Current/Color:-, Luminous Intensity/Color:R 6.3Mcd, G 10Mcd, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4361H1/5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 4361H1/5
Relay Specialties CML LED - LED TYPE, THRU HOLE Min Qty: 1 2
RFQ

CAD Models for 4361H1/5 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4361H1/5 by Visual Communications Company

4361H1/5
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
PLASTIC PACKAGE-3
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Visual Communications Company
Color
RED/GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
6.3/10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
17.3736 mm
Packing Method
BULK
Peak Wavelength
650/563 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
4.9784 mm
Viewing Angle
40 deg
Want to compare parts?
  1. 4361H1/5
    Visual Communications Company
    LED TH 5mm 2.0/2.1V 10mA Red/Green
    VS

Alternate Parts for 4361H1/5

This table gives cross-reference parts and alternative options found for 4361H1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4361H1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4361H1/5 Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3 CML Innovative Technologies 4361H1/5 vs 4361H1/5
Part Number Description Manufacturer Compare
L200TWRG3-3C Dual Color LED, High Efficiency Red/green, T-1 3/4, 5mm, LEDtronics Inc 4361H1/5 vs L200TWRG3-3C
MV5437 Dual Color LED, High Efficiency Green/high Efficiency Red, T-1 3/4, 5mm, Quality Technologies Corp 4361H1/5 vs MV5437
4361H1/5 Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3 Chicago Miniature Lighting LLC 4361H1/5 vs 4361H1/5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4361H1/5 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4361H1/5 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 4361H1/5 would you like to use for your alert(s)?
  • Please alert me when 4361H1/5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4361H1/5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4361H1/5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4361H1/5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4361H1/5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4361H1/5 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: