Part Details for 4361H1/5 by Industrial Devices Inc
Overview of 4361H1/5 by Industrial Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for 4361H1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Green/Red, Transparent | 513 |
|
$0.4688 / $1.1250 | Buy Now |
Part Details for 4361H1/5
4361H1/5 CAD Models
4361H1/5 Part Data Attributes
|
4361H1/5
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
4361H1/5
Industrial Devices Inc
Visible LED, Transparent,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Overall Height | 12 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 80 deg |