Part Details for 4361H1/5 by CML Innovative Technologies
Overview of 4361H1/5 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4361H1/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Green/Red, Transparent | 326 |
|
$0.7500 / $1.8750 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, Transparent | 217 |
|
$0.7500 / $1.8750 | Buy Now |
Part Details for 4361H1/5
4361H1/5 CAD Models
4361H1/5 Part Data Attributes
|
4361H1/5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4361H1/5
CML Innovative Technologies
Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 17.3736 mm | |
Packing Method | BULK | |
Peak Wavelength | 650/563 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 4.9784 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 4361H1/5
This table gives cross-reference parts and alternative options found for 4361H1/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4361H1/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5437 | Dual Color LED, High Efficiency Green/high Efficiency Red, T-1 3/4, 5mm, | Quality Technologies Corp | 4361H1/5 vs MV5437 |
200-RAG | Dual Color LED, Red/green, Diffused, T-1 3/4, 5mm, | Visual Communications Company | 4361H1/5 vs 200-RAG |