Part Details for 436024-1 by TE Connectivity
Overview of 436024-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 436024-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436024-1-ND
|
DigiKey | SWITCH ROTARY 12POS 125MA 115V Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 436024-1
436024-1 CAD Models
436024-1 Part Data Attributes
|
436024-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
436024-1
TE Connectivity
ROTARY CODED SWITCH-12POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROTARY | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVILABLE | |
Body Breadth | 28.58 mm | |
Body Color | BLACK | |
Body Height | 11.99 mm | |
Body Length or Diameter | 30.48 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .125A@115VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |