Part Details for 435MU150200 by Brevetti CEA
Overview of 435MU150200 by Brevetti CEA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435MU150200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435MU150200
|
TME | Cable chain, MEDIUM, Bend.rad: 200mm, L: 1000mm, Int.height: 35mm Min Qty: 1 | 0 |
|
$55.4800 / $66.1600 | RFQ |