Part Details for 435F540Y3GDT by CTS Corporation
Overview of 435F540Y3GDT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435F540Y3GDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F540Y3GDTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6156 | Buy Now |
DISTI #
435F540Y3GDT
|
Avnet Americas | Quartz Crystal Fundamental 54MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F540Y3GDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-435F540Y3GDT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 54.000000MHz, Tol +/-25ppm, Stab +/-30ppm, -40C/+105C, 18F, 40 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.4760 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.4420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4204 / $0.5269 | Buy Now |
Part Details for 435F540Y3GDT
435F540Y3GDT CAD Models
435F540Y3GDT Part Data Attributes
|
435F540Y3GDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F540Y3GDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 54MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F540Y3GDT
This table gives cross-reference parts and alternative options found for 435F540Y3GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F540Y3GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
435F540Y3CDT | CTS Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 54MHz Nom, | 435F540Y3GDT vs 435F540Y3CDT |