Part Details for 435F27012CDT by CTS Corporation
Overview of 435F27012CDT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435F27012CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F27012CDTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5032 | Buy Now |
DISTI #
435F27012CDT
|
Avnet Americas | Quartz Crystal Fundamental 27MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F27012CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-435F27012CDT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 27.000000MHz, Tol +/-10ppm, Stab +/-20ppm, -20C/+70C, 18F, 40 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.3970 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Quartz Crystal Fundamental 27MHz 18pF 2-Pin CSMD T/R RoHS: Compliant | 0 |
|
$0.3218 / $0.4194 | Buy Now |
Part Details for 435F27012CDT
435F27012CDT CAD Models
435F27012CDT Part Data Attributes
|
435F27012CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F27012CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F27012CDT
This table gives cross-reference parts and alternative options found for 435F27012CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F27012CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D12D27M00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 435F27012CDT vs 406D12D27M00000 |
406I12D27M00000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 435F27012CDT vs 406I12D27M00000 |
407F1ND027M0000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 435F27012CDT vs 407F1ND027M0000 |
407F16D027M0000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 435F27012CDT vs 407F16D027M0000 |
407F12D027M0000 | Parallel - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 435F27012CDT vs 407F12D027M0000 |