There are no models available for this part yet.
Overview of 435F18425CDT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F18425CDT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-435F18425CDTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5032 | Buy Now | |
DISTI #
435F18425CDT
|
Avnet Americas | Quartz Crystal Fundamental 18.432MHz 18pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F18425CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-435F18425CDT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 18.432000MHz, Tol +/-20ppm, Stab +/-50ppm, -20C/+70C, 18F, 50 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.3970 / $0.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.4263 | Buy Now |
CAD Models for 435F18425CDT by CTS Corporation
Part Data Attributes for 435F18425CDT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
18.432 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
5mm x 3.2mm x 1.1mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 435F18425CDT
This table gives cross-reference parts and alternative options found for 435F18425CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F18425CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F25D018M4320 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 407F25D018M4320 |
406D25D18M43200 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 406D25D18M43200 |
407F28D018M4320 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 407F28D018M4320 |
406C25D18M43200 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 406C25D18M43200 |
435F18425GDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 435F18425GDT |
HG532184F25IDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F18425CDT vs HG532184F25IDT |
HG532184F25HDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F18425CDT vs HG532184F25HDT |
435F18425IDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 435F18425IDT |
407F29D018M4320 | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | CTS Corporation | 435F18425CDT vs 407F29D018M4320 |
HG532184F25GDT | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 435F18425CDT vs HG532184F25GDT |