Part Details for 435F11115CET by CTS Corporation
Overview of 435F11115CET by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F11115CET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F11115CETTR-ND
|
DigiKey | 5.0MM X 3.2MM 2-PAD SURFACE MOUN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4693 | Buy Now |
DISTI #
435F11115CET
|
Avnet Americas | Quartz Crystal Fundamental 11.0592MHz 20pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F11115CET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-435F11115CET
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 11.059200MHz, Tol +/-10ppm, Stab +/-50ppm, -20C/+70C, 20pF, 100 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.3930 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3297 / $0.4263 | Buy Now |
Part Details for 435F11115CET
435F11115CET CAD Models
435F11115CET Part Data Attributes
|
435F11115CET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F11115CET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 435F11115CET
This table gives cross-reference parts and alternative options found for 435F11115CET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 435F11115CET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F19E011M0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 435F11115CET vs 407F19E011M0592 |
435F11115IET | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 435F11115CET vs 435F11115IET |
406C15E11M05920 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 435F11115CET vs 406C15E11M05920 |
406D15E11M05920 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 435F11115CET vs 406D15E11M05920 |
407F18E011M0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 435F11115CET vs 407F18E011M0592 |