Part Details for 435987-1 by TE Connectivity
Overview of 435987-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435987-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2429
|
Newark | Switch, Rotary, 2A, 115V, No. Of Switch Positions:16 Position, No. Of Poles:-, Angle Of Throw:22.5°, Contact Current Ac Max:2A, Contact Voltage Ac Max:115V, Product Range:3100 Series, Illumination:Non Illuminated Rohs Compliant: No |Alcoswitch Te Connectivity 435987-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1300 / $108.0800 | Buy Now |
DISTI #
435987-1-ND
|
DigiKey | SWITCH ROTARY 16POS 125MA 115V Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$332.5000 | Buy Now | |
DISTI #
1404854
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$105.2768 / $111.9919 | Buy Now |
Part Details for 435987-1
435987-1 CAD Models
435987-1 Part Data Attributes:
|
435987-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435987-1
TE Connectivity
ROTARY CODED SWITCH-16POSITIONS, BCD COMPLEMENT, LATCHED, 0.02A, SURFACE MOUNT-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Breadth | 28.58 mm | |
Body Height | 11.99 mm | |
Body Length or Diameter | 30.48 mm | |
Contact (AC) Max Rating R Load | .125A@115VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 22.3 deg | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |