-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGHT ANGLE DIP SW 3P AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H5350
|
Newark | Switch, Dip, 3 Position, Spst, Piano, No. Of Circuits:3Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:-, Contact Current Dc Max:-, Product Range:7000 Seriesrohs Compliant: No |Alcoswitch Te Connectivity 435802-2 Min Qty: 3072 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
450-1193-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 3072 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0434 | Buy Now |
DISTI #
435802-2
|
Avnet Americas | Switch DIP OFF ON SPST 3 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole - Bulk (Alt: 435802-2) RoHS: Not Compliant Min Qty: 3072 Package Multiple: 3072 Container: Bulk | 0 |
|
$5.9950 / $6.7686 | Buy Now |
DISTI #
571-4358022
|
Mouser Electronics | DIP Switches / SIP Switches R/A 3 POS AU RoHS: Not Compliant | 0 |
|
$6.0100 | Order Now |
|
Future Electronics | Right Angle Single Pole Single Throw through Hole DIP Switch RoHS: Non Compliant pbFree: No Min Qty: 512 Package Multiple: 32 Container: Box | 0Box |
|
$6.0100 / $6.1500 | Buy Now |
DISTI #
AMP435802-2
|
Heilind Electronics | RIGHT ANGLE DIP SW 3P AU | Americas - 0 in Stock |
|
$7.1099 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | PIANO DIP SWITCH-3SWITCHES, SPST, MOMENTARY,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 36 |
|
$8.2834 / $13.4325 | Buy Now |
DISTI #
AMP435802-2
|
Interstate Connecting Components | RIGHT ANGLE DIP SW 3P AU | 0 |
|
$7.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
435802-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435802-2
TE Connectivity
RIGHT ANGLE DIP SW 3P AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PIANO | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.65 mm | |
Body Color | BLACK | |
Body Height | 7.36 mm | |
Body Length or Diameter | 9.65 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 7000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |