Part Details for 435704-4 by TE Connectivity
Overview of 435704-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435704-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Switch Access DIP Switch Shunt RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 435704-4 | 5 |
|
$0.7500 | Buy Now |
|
NexGen Digital | 15 |
|
RFQ |
Part Details for 435704-4
435704-4 CAD Models
435704-4 Part Data Attributes
|
435704-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435704-4
TE Connectivity
DIP Switch, SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,2A, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Contact Current(DC)-Max | 2 A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |