Part Details for 435123-1 by TE Connectivity
Overview of 435123-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 435123-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6255
|
Newark | Switch, Rotary, 500Ma, 125V, No. Of Switch Positions:10 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:125V, Product Range:6000 Series, Illumination:Non Illuminated, Output Code:Bcd Rohs Compliant: Yes |Alcoswitch Te Connectivity 435123-1 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6500 | Buy Now |
DISTI #
450-1183-ND
|
DigiKey | SWITCH ROTARY 10POS 125MA 115V Min Qty: 55 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6482 | Buy Now |
DISTI #
435123-1
|
Avnet Americas | Switch Rotary SP10T 10 Knob Shaft PC Pins - Bulk (Alt: 435123-1) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Rotary SP10T 10 Knob Shaft PC Pins RoHS: Compliant |
100 In Stock |
|
$39.1800 / $86.3900 | Buy Now |
DISTI #
51513322
|
Verical | Switch Rotary SP10T 10 Knob Shaft PC Pins Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 97 |
|
$47.3363 / $108.3940 | Buy Now |
DISTI #
435123-1
|
Avnet Americas | Switch Rotary SP10T 10 Knob Shaft PC Pins - Bulk (Alt: 435123-1) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
435123-1
|
Avnet Abacus | Switch Rotary SP10T 10 Knob Shaft PC Pins (Alt: 435123-1) RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP10T 10 Knob Shaft PC Pins RoHS: Compliant |
100 In Stock |
|
$39.1800 / $86.3900 | Buy Now |
Part Details for 435123-1
435123-1 CAD Models
435123-1 Part Data Attributes:
|
435123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
435123-1
TE Connectivity
ROTARY CODED SWITCH-10POSITIONS, BCO, LATCHED, THROUGH HOLE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Length | 0.15 inch | |
Actuator Type | BAR KNOB TYPE | |
Additional Feature | BAR-TYPE KNOB | |
Body Height | 5.59 mm | |
Body Length or Diameter | 19.05 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 88 °C | |
Operating Temperature-Min | -18 °C | |
PCB Hole Count | 5 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCO | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.19 inch | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |