Part Details for 435.15 by TEKO Enclosures Inc
Overview of 435.15 by TEKO Enclosures Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 435.15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435.15
|
TME | Enclosure: shielding, X: 44mm, Y: 50mm, Z: 9mm, steel, Series: MICRO Min Qty: 1 | 73 |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
C1S742900012520
|
Chip1Stop | Unclassified | 119 |
|
$3.2200 / $3.2400 | Buy Now |