Part Details for 435-90-228-00-160000 by Mill-Max Mfg Corp
Overview of 435-90-228-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1600-00 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 435-90-228-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
435-90-228-00-160000-ND
|
DigiKey | CONN HEADER VERT 28POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0616 | Buy Now |
DISTI #
575-4359022800160000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$6.3800 / $10.1300 | Order Now |
DISTI #
000000000005682738
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$2.9800 / $17.2300 | Buy Now |
Part Details for 435-90-228-00-160000
435-90-228-00-160000 CAD Models
435-90-228-00-160000 Part Data Attributes
|
435-90-228-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
435-90-228-00-160000
Mill-Max Mfg Corp
Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |