Part Details for 435-90-224-00-160000 by Hongxing Electrical Ltd
Overview of 435-90-224-00-160000 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
iW1600-00 | Renesas Electronics Corporation | 10W AC/DC Digital Controller with <10mW Stand-by Power, Integrated Active Startup Circuit and Fast DLR | |
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 435-90-224-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 24POS 2.54MM | 22048 |
|
RFQ |