Part Details for 4342 by Visual Communications Company
Overview of 4342 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4342ILZA | Renesas Electronics Corporation | 500MHz Triple, Multiplexing Amplifier | |
79RC32H434-266BCI | Renesas Electronics Corporation | Integrated Communications Processor | |
79RC32H434-266BC | Renesas Electronics Corporation | Integrated Communications Processor |
Price & Stock for 4342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1532
|
Newark | Lens, Dome, Polycarbonate, Transparent, Indicator Lens Colour:Transparent, Lens Shape:Dome, Mounting Hole Dia:9.144Mm, Accessory Type:Lens, For Use With:Cml 5Mm Narrow Beam Leds, Product Range:434X Series, Beam Type:Narrow Rohs Compliant: Yes |Vcc (Visual Communications Company) 4342 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.6020 | Buy Now |
DISTI #
L30032-ND
|
DigiKey | LENS CLEAR WIDE SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32019 In Stock |
|
$0.5259 / $1.6400 | Buy Now |
DISTI #
607-4342
|
Mouser Electronics | LED Lenses CLEAR TRANSLUCENT RoHS: Compliant | 12680 |
|
$0.5250 / $1.5100 | Buy Now |
DISTI #
70719079
|
RS | Panel Mount Lens FOR T1 LED Clear | VCC (Visual Communications Company) 4342 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.5600 | RFQ |
|
Future Electronics | 4340 Series Clear Snap-in Panel Mount Lens for T-1 3/4 (5 mm) Sized LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 608Bag |
|
$0.5200 / $0.6350 | Buy Now |
Part Details for 4342
4342 CAD Models
4342 Part Data Attributes
|
4342
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4342
Visual Communications Company
LED Mounting Hardware
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9001.90.40.00 | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |