-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.0x3.5mm SMD-J-Bend WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8982
|
Newark | Switch, 160Gf, 6X3.5X4.3Mm, Blk, J-Bend, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions Rohs Compliant: Yes |Wurth Elektronik 434123043816 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$0.5040 / $0.5800 | Buy Now |
DISTI #
732-7051-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
931 In Stock |
|
$0.3910 / $0.5800 | Buy Now |
DISTI #
710-434123043816
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch RoHS: Compliant | 3106 |
|
$0.3940 / $0.5800 | Buy Now |
DISTI #
13G8171
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, J-hook Min Qty: 1 | 60 |
|
$0.3725 / $0.5213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
434123043816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
434123043816
Wurth Elektronik
6.0x3.5mm SMD-J-Bend WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 434123043816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 434123043816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1030-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | 434123043816 vs JPM1030-0301 |
EVQPV205K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | 434123043816 vs EVQPV205K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | 434123043816 vs EVQPJG04Q |
EVQPVA05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | 434123043816 vs EVQPVA05K |
DTS-61N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | 434123043816 vs DTS-61N-V |
PTS635VL50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 434123043816 vs PTS635VL50LFS |
EVQPVW05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | 434123043816 vs EVQPVW05K |
JPM1020-0201 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | 434123043816 vs JPM1020-0201 |
JPM1990-5012F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | SMK Corporation | 434123043816 vs JPM1990-5012F |
TL3200AF160BRQ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 434123043816 vs TL3200AF160BRQ |