Part Details for 434113043826 by Wurth Elektronik
Overview of 434113043826 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 434113043826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8976
|
Newark | Switch, 260Gf, 6X3.5X4.3Mm, White, J-Bnd, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensionsrohs Compliant: Yes |Wurth Elektronik 434113043826 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2014 |
|
$0.2540 | Buy Now |
DISTI #
732-7043-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1724 In Stock |
|
$0.3690 / $0.5400 | Buy Now |
DISTI #
710-434113043826
|
Mouser Electronics | Tactile Switches WS-TASV Tact Switch Vert White Gr Term RoHS: Compliant | 3562 |
|
$0.4260 / $0.5400 | Buy Now |
DISTI #
13G8162
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, J-hook Min Qty: 1 |
20 in Stock 50 Available Soon |
|
$0.3696 / $0.5172 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1868028
|
element14 Asia-Pacific | SWITCH, 260GF, 6X3.5X4.3MM, WHITE, J-BND RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2014 |
|
$0.5021 / $0.5316 | Buy Now |
DISTI #
1868028RL
|
element14 Asia-Pacific | SWITCH, 260GF, 6X3.5X4.3MM, WHITE, J-BND RoHS: Compliant Min Qty: 100 Container: Reel | 2014 |
|
$0.5021 / $0.5095 | Buy Now |
DISTI #
1868028RL
|
Farnell | SWITCH, 260GF, 6X3.5X4.3MM, WHITE, J-BND RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 2014 |
|
$0.3935 / $0.4011 | Buy Now |
DISTI #
1868028
|
Farnell | SWITCH, 260GF, 6X3.5X4.3MM, WHITE, J-BND RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2014 |
|
$0.3935 / $0.5139 | Buy Now |
Part Details for 434113043826
434113043826 CAD Models
434113043826 Part Data Attributes:
|
434113043826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
434113043826
Wurth Elektronik
6.0x3.5mm SMD-J-Bend WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Actuator Type | STEM | |
Body Breadth | 3.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 434113043826
This table gives cross-reference parts and alternative options found for 434113043826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 434113043826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1120-1001 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | 434113043826 vs JPM1120-1001 |
JPM1990-4911F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, LEAD FREE | SMK Corporation | 434113043826 vs JPM1990-4911F |
PTS635SH39LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 434113043826 vs PTS635SH39LFS |
EVQPUJ02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | 434113043826 vs EVQPUJ02K |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | 434113043826 vs EVQPE405Q |
PTS645SM43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 434113043826 vs PTS645SM43SMTRLFS |
EVQPE505K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | 434113043826 vs EVQPE505K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | 434113043826 vs EVQPJG04Q |
PTS-042 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | HCH Co | 434113043826 vs PTS-042 |
TL3301FF160QG | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 434113043826 vs TL3301FF160QG |