There are no models available for this part yet.
Overview of 434108 by Henkel Corporation / Loctite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 434108 by Henkel Corporation / Loctite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-434108
|
Mouser Electronics | Chemicals Light-Cure Adhesive, for Stress-Sensitive Plastics, 25ml Syringe, for Medical RoHS: Compliant | 0 |
|
$65.9700 / $78.1800 | Order Now | |
DISTI #
10020330
|
Techni-Tool, Inc. | Loctite 434108 Acrylic Adhesive, UV Light Cure, Medium Viscosity, 25mL Syringe, 3926 Series | 29 |
|
$55.2100 | Buy Now | |
DISTI #
10020330
|
TestEquity LLC | Loctite 434108 Acrylic Adhesive, UV Light Cure, Medium Viscosity, 25mL Syringe, 3926 Series | 29 |
|
$55.2100 | Buy Now |